Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Quantity | Price (ex VAT) |
---|---|
2500+ | € 1.770 |
Price for:Each
Minimum: 2500
Multiple: 2500
€ 4,425.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSENSIRION
Manufacturer Part NoSTS31A-DIS-2.5KS
Order Code3805711
Technical Datasheet
Sensor Output TypeDigital
IC Output TypeDigital
Accuracy± 0.3°C
Sensing Accuracy Range 0.3C
Sensing Temperature Min-40°C
Measured Temperature Min-40°C
Sensing Temperature Max125°C
Measured Temperature Max125°C
Sensor Case StyleDFN
Sensor Case / PackageDFN
No. of Pins8Pins
Supply Voltage Min2.4V
Supply Voltage Max5.5V
No. of Channels-
Resolution16 bits
Output InterfaceI2C
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Sensor Output Type
Digital
Accuracy
± 0.3°C
Sensing Temperature Min
-40°C
Sensing Temperature Max
125°C
Sensor Case Style
DFN
No. of Pins
8Pins
Supply Voltage Max
5.5V
Resolution
16 bits
Operating Temperature Min
-40°C
Product Range
-
Automotive Qualification Standard
AEC-Q100
IC Output Type
Digital
Sensing Accuracy Range
0.3C
Measured Temperature Min
-40°C
Measured Temperature Max
125°C
Sensor Case / Package
DFN
Supply Voltage Min
2.4V
No. of Channels
-
Output Interface
I2C
Operating Temperature Max
125°C
Qualification
AEC-Q100
SVHC
No SVHC (12-Jan-2017)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12