Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSIRION
Manufacturer Part NoSLS-1500 FMK
Order Code3804207
Product RangeSLS Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 1,372.000 |
5+ | € 1,329.000 |
10+ | € 1,300.000 |
25+ | € 1,275.000 |
50+ | € 1,250.000 |
Price for:Each
Minimum: 1
Multiple: 1
€ 1,372.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSENSIRION
Manufacturer Part NoSLS-1500 FMK
Order Code3804207
Product RangeSLS Series
Technical Datasheet
Sensor TypeFlowmeter
Flow Rate Min-
Flow Rate Max40l/min
Operating Pressure Min-
Operating Pressure Max175psi
Supply Voltage Min4VDC
Supply Voltage Max6VDC
Accuracy± 5%
Accuracy5%
Media TypeLiquid
Process Connection Size1/4-28
Process Connection Type-
Pipe Size-
Sensor MountingCable
Operating Temperature Min5°C
Operating Temperature Max50°C
Product RangeSLS Series
SVHCNo SVHC (12-Jan-2017)
Pressure Max12bar
Supply Voltage DC Min4V
Technical Specifications
Sensor Type
Flowmeter
Flow Rate Max
40l/min
Operating Pressure Max
175psi
Supply Voltage Max
6VDC
Accuracy
5%
Process Connection Size
1/4-28
Pipe Size
-
Operating Temperature Min
5°C
Product Range
SLS Series
Pressure Max
12bar
Flow Rate Min
-
Operating Pressure Min
-
Supply Voltage Min
4VDC
Accuracy
± 5%
Media Type
Liquid
Process Connection Type
-
Sensor Mounting
Cable
Operating Temperature Max
50°C
SVHC
No SVHC (12-Jan-2017)
Supply Voltage DC Min
4V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:90261029
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.35743