180 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | € 35.470 |
5+ | € 32.600 |
10+ | € 31.530 |
25+ | € 30.240 |
50+ | € 29.640 |
Product Information
Product Overview
SFM3400-33-D is a SFM3400 sensor series digital flow meter. It measures the flow rate of air, oxygen and other nonaggressive gases with superb accuracy. The special design of the flow channel results in a very small dead space. The SFM3400 series is extremely well suited for proximal flow measurements in neonatal/paediatric medical ventilation and other respiratory applications. It features medical cones for pneumatic connection to standard breathing circuits and a mechanical interface for easy and reliable electrical reconnection. The sensor element, signal processing and digital calibration are on a single microchip assuring very fast signal processing time, best-in-class accuracy and superior robustness to rough handling and adverse conditions.
- Single use meter
- Flow range: ±33slm (bidirectional)
- Small dead space < 1ml
- Very fast update time (0.5ms)
- I2C interface
- Power consumption < 50mW
Technical Specifications
Flow Sensor
33l/min
1.1bar
5.25V
3%
-
-
5°C
CMOSens SFM3400 Series
15mm
5.25V
-33l/min
0.54bar
4.75V
± 10%
Air, Nitrogen, Oxygen
-
In-Line
50°C
No SVHC (12-Jan-2017)
1.1bar
4.75V
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate