Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 261.610 |
Product Information
Product Overview
EVALUATION KIT SLF3S-4000B is an evaluation kit to test and evaluate SLF3S-4000B liquid flow sensor. SLF3S-4000B is Sensirion's compact liquid flow sensor designed for high-volume applications. It builds on the latest generation CMOSens® sensor chip that is at the heart of Sensirion's flow sensing platform and allows achieving an outstanding performance.
- Maximum flow rate of 600ml/min (H₂O and IPA)
- I²C connector
Contents
1 pc SLF3S-4000B liquid flow sensor, 1 pc SLF3x mounting clamp to enable mechanical fixation of the sensor, 1 pc SCC1-USB sensor cable with USB connector for plug-and-play connection to a PC, 1 pc adapter cable from 6-pin connector to 4-pin M8 which serves as link between sensor and SCC1-USB sensor cable, 15cm length, 1 pc ribbon cable from 6-pin connector to pigtail, 30cm length, PC software (Viewer & Data Export Tool).
Technical Specifications
Evaluation Kit
Liquid Flow Sensor
No SVHC (12-Jan-2017)
SLF3S-4000B
SLF3S-4000B Liquid Flow Sensor, SLF3x Mounting Clamp, SCC Sensor/Adapter Cable, Fluidic Connector
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate