Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSATA / BEI SENSORS
Manufacturer Part NoBX-24-IC/V-IC/V-IC/V-IC/V
Order Code3818947
Also Known As60011-003
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 1,026.000 |
Price for:Each
Minimum: 1
Multiple: 1
€ 1,026.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSENSATA / BEI SENSORS
Manufacturer Part NoBX-24-IC/V-IC/V-IC/V-IC/V
Order Code3818947
Also Known As60011-003
Technical Datasheet
Signal Conditioner InputCurrent, Voltage
Signal Conditioner OutputVoltage
No. of Output Channels4Channels
Accuracy-
No. of Channels4 Channel
Supply Voltage Min5VDC
Supply Voltage Max28VDC
Operating Temperature Min-
Operating Temperature Max-
Product Range-
SVHCTo Be Advised
Technical Specifications
Signal Conditioner Input
Current, Voltage
No. of Output Channels
4Channels
No. of Channels
4 Channel
Supply Voltage Max
28VDC
Operating Temperature Max
-
SVHC
To Be Advised
Signal Conditioner Output
Voltage
Accuracy
-
Supply Voltage Min
5VDC
Operating Temperature Min
-
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate