Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSATA / BEI SENSORS
Manufacturer Part NoACW4_00//3L11//00360//L3R020//
Order Code3819035
Product RangeACW4 Series
Also Known AsACW400-0360-001
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 178.060 |
5+ | € 154.320 |
10+ | € 128.600 |
25+ | € 126.030 |
50+ | € 123.460 |
Price for:Each
Minimum: 1
Multiple: 1
€ 178.06 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSENSATA / BEI SENSORS
Manufacturer Part NoACW4_00//3L11//00360//L3R020//
Order Code3819035
Product RangeACW4 Series
Also Known AsACW400-0360-001
Technical Datasheet
Supply Voltage DC Min15V
Sensor TypeHall-Effect Rotary Position Sensor
Supply Voltage DC Max30V
Shaft TypeMagnet
Sensor TerminalsCable
Contact TypeNon-Contact
Sensor HousingFlange Mount
Electrical Angle360°
Output ConfigurationVoltage
Linearity-
Supply Voltage30VDC
Supply Current40mA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeACW4 Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage DC Min
15V
Supply Voltage DC Max
30V
Sensor Terminals
Cable
Sensor Housing
Flange Mount
Output Configuration
Voltage
Supply Voltage
30VDC
Operating Temperature Min
-40°C
Product Range
ACW4 Series
Sensor Type
Hall-Effect Rotary Position Sensor
Shaft Type
Magnet
Contact Type
Non-Contact
Electrical Angle
360°
Linearity
-
Supply Current
40mA
Operating Temperature Max
85°C
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85439000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14982