Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENNHEISER
Manufacturer Part NoE935.
Order Code3409470
Product RangeEvolution Microphone
Also Known AsGTIN UPC EAN: 0615104094215
Technical Datasheet
4 In Stock
Ship in 5 Days(Supplier Direct Ship)
Order before 6pm
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | € 216.900 |
Price for:Each
Minimum: 1
Multiple: 1
€ 216.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSENNHEISER
Manufacturer Part NoE935.
Order Code3409470
Product RangeEvolution Microphone
Also Known AsGTIN UPC EAN: 0615104094215
Technical Datasheet
DirectivityCardioid
Output Impedance1kohm
Frequency Response Min40Hz
Frequency Response Max18kHz
Sensitivity2.8mV/Pa
Connector Type3 Way XLR
Lead Length-
Product RangeEvolution Microphone
SVHCTo Be Advised
Product Overview
Its balanced frequency range qualifies the E935 for songs of every genre. It clearly gives the voice more space and positions it cleanly in front of loud instruments. With a transparent high-end and warm but well defined lower mids, it lends even gentle voices an impressive intensity and size. The vocal track in the band mix can be emphasized much more easily. The E935 also clearly increases the speech intelligibility. It remains extremely resistant to feedback as well as to the hard conditions of live gigs.
- Dynamic cardioid microphone
- Rugged and reliable metal contruction
- Cardioid pick-up insulated from other on-stage signals
- Hum compensating coil reduces electrical interference
- Shock mounted capsule
Contents
Microphone, pouch, MZQ 800 Microphone clamp, Quick guide, Safety guide
Technical Specifications
Directivity
Cardioid
Frequency Response Min
40Hz
Sensitivity
2.8mV/Pa
Lead Length
-
SVHC
To Be Advised
Output Impedance
1kohm
Frequency Response Max
18kHz
Connector Type
3 Way XLR
Product Range
Evolution Microphone
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85181095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.61