Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSEMTECH
Manufacturer Part NoECLAMP2455P.TCT
Order Code3221646
Product RangeEMIClamp Series
Technical Datasheet
134 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 3000+ | € 0.503 |
Price for:Each
Minimum: 3000
Multiple: 3000
€ 1,509.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEMTECH
Manufacturer Part NoECLAMP2455P.TCT
Order Code3221646
Product RangeEMIClamp Series
Technical Datasheet
Clamping Voltage Vc Max-
Diode Case StyleDFN2116
No. of Pins8Pins
Operating Voltage5V
Power Dissipation Pd-
Product RangeEMIClamp Series
Automotive Qualification Standard-
Technical Specifications
Clamping Voltage Vc Max
-
No. of Pins
8Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
DFN2116
Operating Voltage
5V
Product Range
EMIClamp Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000037
Product traceability