Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 84.960 |
5+ | € 80.080 |
10+ | € 74.880 |
50+ | € 72.170 |
Price for:Each
Minimum: 1
Multiple: 1
€ 84.96 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSEMIKRON
Manufacturer Part NoSKM75GB12V
Order Code2423706
Technical Datasheet
IGBT ConfigurationHalf Bridge
Transistor PolarityDual N Channel
Continuous Collector Current114A
DC Collector Current114A
Collector Emitter Saturation Voltage Vce(on)1.85V
Collector Emitter Saturation Voltage1.85V
Power Dissipation-
Power Dissipation Pd-
Collector Emitter Voltage V(br)ceo1.2kV
Junction Temperature Tj Max175°C
Operating Temperature Max175°C
Transistor Case StyleModule
No. of Pins7Pins
IGBT TerminationStud
Collector Emitter Voltage Max1.2kV
IGBT TechnologyV-IGBT
Transistor MountingPanel
Product Range-
Product Overview
The SKM75GB12V is a SEMITRANS® 2 IGBT Module for use with AC inverter drives and electronic welders. It features insulated copper base plate using DBC technology (Direct Copper Bonding) and increased power cycling capability.
- Half-bridge switch
- V-IGBT = 6th generation Trench V-IGBT (Fuji)
- CAL4 = Soft switching 4th generation CAL-diode
- Integrated gate resistor
- Lowest switching losses at high di/dt
- UL recognized, file number E63532
Applications
Power Management, Maintenance & Repair
Technical Specifications
IGBT Configuration
Half Bridge
Continuous Collector Current
114A
Collector Emitter Saturation Voltage Vce(on)
1.85V
Power Dissipation
-
Collector Emitter Voltage V(br)ceo
1.2kV
Operating Temperature Max
175°C
No. of Pins
7Pins
Collector Emitter Voltage Max
1.2kV
Transistor Mounting
Panel
Transistor Polarity
Dual N Channel
DC Collector Current
114A
Collector Emitter Saturation Voltage
1.85V
Power Dissipation Pd
-
Junction Temperature Tj Max
175°C
Transistor Case Style
Module
IGBT Termination
Stud
IGBT Technology
V-IGBT
Product Range
-
Technical Docs (2)
Alternatives for SKM75GB12V
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Slovak Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Slovak Republic
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18
Product traceability