Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSEIKO INSTRUMENTS
Manufacturer Part NoML414H-IV01E.
Order Code3534578
Product RangeML Series
Technical Datasheet
No Longer Stocked
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerSEIKO INSTRUMENTS
Manufacturer Part NoML414H-IV01E.
Order Code3534578
Product RangeML Series
Technical Datasheet
Battery Voltage3V
Battery TechnologyLithium
Battery Capacity1mAh
External Diameter4.8mm
Battery Size CodeButton Cell
External Height1.4mm
Battery TerminalsPCB Pins
Pack Quantity-
Battery Type / SizeButton Cell
Weight0.07g
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product RangeML Series
SVHCTo Be Advised
Alternatives for ML414H-IV01E.
1 Product Found
Technical Specifications
Battery Voltage
3V
Battery Capacity
1mAh
Battery Size Code
Button Cell
Battery Terminals
PCB Pins
Battery Type / Size
Button Cell
Battery IEC Code
-
Battery Compliance
-
SVHC
To Be Advised
Battery Technology
Lithium
External Diameter
4.8mm
External Height
1.4mm
Pack Quantity
-
Weight
0.07g
Battery NEDA Code
-
Product Range
ML Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85076000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00007
UN Hazard Code:3090