Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSEGGER
Manufacturer Part No3.50.04 EMWIN PRO BUNDLE SSL
Order Code2491327
Your Part Number
Technical Datasheet
Digital Delivery
Download in 2-3 Business Days
View cut-off times
Product Information
ManufacturerSEGGER
Manufacturer Part No3.50.04 EMWIN PRO BUNDLE SSL
Order Code2491327
Technical Datasheet
Software ApplicationStacks - File Systems
Core ArchitectureARM
Core Sub-ArchitectureARM7 / ARM9 / ARM11 / Cortex-A / Cortex-R / Cortex-M
Supported Families-
Licence ModelSingle Product
FeaturesANSI C Source Code, 8/16/32bit CPU Support, Controller Independent GUI, Display-size Configurable
Product Range-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Software Application
Stacks - File Systems
Core Sub-Architecture
ARM7 / ARM9 / ARM11 / Cortex-A / Cortex-R / Cortex-M
Licence Model
Single Product
Product Range
-
Core Architecture
ARM
Supported Families
-
Features
ANSI C Source Code, 8/16/32bit CPU Support, Controller Independent GUI, Display-size Configurable
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
US ECCN:3A992
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001