Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerSEFRAM
Manufacturer Part NoSEFRAM7334
Order Code3527944
Technical Datasheet
DMM FunctionsAC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
No. of Digits3.75
DMM Response TypeTrue RMS
Display Count6000
Range SelectionAuto, Manual
Voltage Measure DC Max600V
Voltage Measure AC Max1kV
Current Measure DC Max10A
Current Measure AC Max10A
Resistance Measure Max40Mohm
Manufacturer Warranty3 Years
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
- Robust, reliable and high performance TRMS AC+DC multimeter
- Basic accuracy of 0.09% in VDC
- Voltage measurement up to 1000V AC, DC and TRMS AC+DC
- Current measurement from 60mA to 10A for AC, DC and TRMS AC+DC
- Resistance measurement up to 40Mohms, capacitance measurement up to 10mF
- Frequency counter up to 100KHz, continuity test with buzzer
- Autoranging, diode test, panoramic LCD with backlight and 65 segments bargraph
- Hold, min-max functions, CAT IV 600V and CAT III 1000V rated
- LCD, backlighted display, 3 digits 3/4, 6000 counts with 65 segments bargraph
- Powered by one single 9V - 6F22 battery, dimension is 190 x 94 x 48mm, weight is 460g
Contents
Multimeter, Test lead set, Battery (installed), Manual.
Notes
Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.
Technical Specifications
DMM Functions
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
DMM Response Type
True RMS
Range Selection
Auto, Manual
Voltage Measure AC Max
1kV
Current Measure AC Max
10A
Manufacturer Warranty
3 Years
SVHC
No SVHC (07-Nov-2024)
No. of Digits
3.75
Display Count
6000
Voltage Measure DC Max
600V
Current Measure DC Max
10A
Resistance Measure Max
40Mohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90303100
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1