Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 82.000 |
Price for:Each
Minimum: 1
Multiple: 1
€ 82.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEFRAM
Manufacturer Part NoSEFRAM62
Order Code3527937
Technical Datasheet
Voltage Measuring Range AC6V to 690V
Meter Display TypeLED
Operating Temperature Min-15°C
Operating Temperature Max55°C
Product Range-
Plug Type-
SVHCNo SVHC (07-Nov-2024)
Product Overview
Easy-to-use LED voltage and continuity tester has been designed, tested and approved according to the EN61243-3 standard. Designed with IP2X test probes, the user will be protected in any cases including misuse of the instrument. This robust device is a field device resilient to shocks. This tester is equipped with a torch light for measurements in dark environments.
- 6/12/24/50/120/230/400/690LED LED nominal voltage
- Polarity indication, continuity test, single-pole phase test
- Phase rotation test (170 -690V phase to phase, AC (40-70Hz)), side detection for ELV and continuity
- Auto-power ON / OFF
- CAT IV/600V / CAT III/690V safety rated
- Direct reading of voltage and polarity
- Robustness and efficacy
- Field device resilient to shocks
- Dimensions is 239mm x 68mm x 29mm, weight is 235g, 2 years warranty
Notes
Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.
Technical Specifications
Voltage Measuring Range AC
6V to 690V
Operating Temperature Min
-15°C
Product Range
-
SVHC
No SVHC (07-Nov-2024)
Meter Display Type
LED
Operating Temperature Max
55°C
Plug Type
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90308900
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4