Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 199.000 |
Product Information
Product Overview
MW3366 multimeter clamp is a must-have for any toolbox. It is a multifunctional clamp allowing to realize TRMS AC+DC measurements in current and in voltage. It allows a current measurement up to 600A with two sensitivities in order to measure low currents with a high accuracy. It can also measure AC and DC voltages up to 600V. With advanced functions such as frequency measurement up to 400Hz, resistance measurement up to 40MΩ, capacitance measurement up to 2000μF, continuity measurement or temperature measurement, it will answer to all your inspections or troubleshooting diagnosis needs.
- Voltage measurement on variable frequency drives (VFD) up to 600V
- Low current measurement AC + DC function
- Continuity function with buzzer, diode testing
- Jaw opening : 35mm maximum
- Non-contact voltage detection (electric field detection)
- Auto-ranging mode
- Backlighted LCD display
- Auto-power-off mode after 32 minutes of inactivity
- Capture peak RMS 80ms mode for inrush currents, relative-zero mode (offset), function HOLD
- CAT III 600V and CAT IV 300V safety rated
Contents
Multimeter clamp, Test lead set, User's manual, Soft carrying pouch.
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
1kV
40Mohm
Auto
35mm
No SVHC (07-Nov-2024)
600A
1kV
True RMS
3.83
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate