Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 129.630 |
Product Information
Product Overview
CT4202 is a CT4200 series high impedance, passive voltage oscilloscope probe designed for use with most general-purpose oscilloscopes. Their miniature 2.5mm size provides easy probing of today’s high density circuits.
- 10x attenuation
- 10Mohm // 10pF input impedance
- 350MHz bandwidth
- 1ns rise time
- 1Mohm scope input
- 300V CAT II IEC rating
- 1.3m cable length
- Equipped with readout actuator
- Easily replaceable screw-on rigid and spring tips
- Meets IEC 61010-031
Contents
Ground lead w/ alligator clip x 1, CT4209-0 rigid probe tip x 2, CT4208-8 short collar 2.5mm x 1, CT4211-8 sprung hook 2.5mm x 1, CT4212 trimmer tool x 1, CT4213-8 long collar 2.5mm x 1, CT4214 IC tip insulators 2.5mm x 5, CT4215-0 tip insulator 2.5mm x 1, CT4216-8 probe tip cover 2.5mm x 1, CT4217 BNC adapter, 2.5mm x 1, CT3649 lead x 1, CT4218-8 lead adapter x 1, CT4219 ground spring 2.5mm x 1, CT4220 PCB adapter 2.5mm x 1, CT4221-0 spring tip 2.5mm x 1, CT4222 colour coding rings x 8.
Technical Specifications
Passive
400V
Oscilloscopes
No SVHC (07-Nov-2024)
350MHz
10:1
CT4200 Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate