Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 254.880 |
Price for:Each
Minimum: 1
Multiple: 1
€ 254.88 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCT3353-10
Order Code4531720
Technical Datasheet
RF Attenuator Interface TypeN Plug to N Jack
Attenuation10dB
Frequency RangeDC to 12.4GHz
Input Power2W
Impedance50ohm
Attenuator Body MaterialStainless Steel
Operating Temperature Range0°C to +125°C
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
CT3353-10 is a precision N type male to female fixed coaxial attenuator. Useful in a wide variety of applications including impedance matching and level control.
- 10dB(3.2x) attenuation(dB) / (V)
- High quality, rugged construction
- Excellent VSWR
- 2W average power, 500W peak power
- Frequency range from DC to 12.4GHz
- 50 ohm impedance
- Stainless steel, passivated body, BeCu with gold plated contacts
- Temperature range from 0 to +125°C
Technical Specifications
RF Attenuator Interface Type
N Plug to N Jack
Frequency Range
DC to 12.4GHz
Impedance
50ohm
Operating Temperature Range
0°C to +125°C
SVHC
No SVHC (07-Nov-2024)
Attenuation
10dB
Input Power
2W
Attenuator Body Material
Stainless Steel
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.064