Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerSEEED STUDIO
Manufacturer Part No110020007
Order Code3446758
Product RangeLinkIt Smart
Silicon Manufacturer-
Silicon Family Name-
No. of Bits7bit
Core Architecture-
Core Sub-Architecture-
Silicon Core Number-
Kit ContentsLinkIt Smart 7688 Duo Board, Light Sensor, IR Emitter, IR Receiver, Encoder, Touch Sensor, OLED Display, Temperature & Humidity Sensor, Relay, Gas Sensor & IR Remote
Product RangeLinkIt Smart
Product Overview
This kit features the LinkIt Smart 7688 Duo development board as well as 9 Grove modules to allow you to quickly get started with learning more about open source hardware as well as being able to build your own projects. Featuring plug and play functionality without the need for breadboards, wires or soldering, it will allow you to work on smart home applications and have access to online tutorials and instructions to guide you on your way. Contents:
- 1x LinkIt Smart 7688 Duo development board
- 1x Light sensor
- 1x IR emitter
- 1x IR receiver
- 1x Encoder
- 1x Touch sensor
- 1x 0.96" OLED display
- 1x Temperature & humidity sensor
- 1x Relay
- 1x Gas sensor
Technical Specifications
Silicon Manufacturer
-
No. of Bits
7bit
Core Sub-Architecture
-
Kit Contents
LinkIt Smart 7688 Duo Board, Light Sensor, IR Emitter, IR Receiver, Encoder, Touch Sensor, OLED Display, Temperature & Humidity Sensor, Relay, Gas Sensor & IR Remote
Silicon Family Name
-
Core Architecture
-
Silicon Core Number
-
Product Range
LinkIt Smart
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.28