Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSEEED STUDIO
Manufacturer Part No104030014
Order Code4007819
Also Known AsCOM04052P
Technical Datasheet
49 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 2.140 |
Price for:Each
Minimum: 1
Multiple: 1
€ 2.14 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSEEED STUDIO
Manufacturer Part No104030014
Order Code4007819
Also Known AsCOM04052P
Technical Datasheet
Accessory Type5mm Multi Colour Flash LED Module
Kit ContentsModule and cable
For Use WithArduino & Raspberry Pi Board
Product Range-
Product Overview
Grove - Multi Colour Flash LED (5mm) is a general purpose LED module in Grove form factor. The ingenious PCB design enables you to bend the LED to any position you want, which makes it easy to use it standalone, horizontal or panel mount.
- Standard Grove connector
- Operate voltage is: 3.3V/5V
- Dimension is 140mm x85mm x18.5mm
Technical Specifications
Accessory Type
5mm Multi Colour Flash LED Module
For Use With
Arduino & Raspberry Pi Board
Kit Contents
Module and cable
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002268