Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSEEED STUDIO
Manufacturer Part No101990668
Order Code4060335
Product RangeSenseCAP Series
Technical Datasheet
5 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 75.460 |
Price for:Each
Minimum: 1
Multiple: 1
€ 75.46 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSEEED STUDIO
Manufacturer Part No101990668
Order Code4060335
Product RangeSenseCAP Series
Technical Datasheet
Sensor Output TypeAnalogue
Humidity Range0% to 100% Relative Humidity
Supply Voltage Min3.6VDC
Sensor TerminalsWire Leads
Supply Voltage Max30VDC
Sensing Accuracy3%
Response Time1s
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeSenseCAP Series
SVHCTo Be Advised
Technical Specifications
Sensor Output Type
Analogue
Supply Voltage Min
3.6VDC
Supply Voltage Max
30VDC
Response Time
1s
Operating Temperature Max
85°C
SVHC
To Be Advised
Humidity Range
0% to 100% Relative Humidity
Sensor Terminals
Wire Leads
Sensing Accuracy
3%
Operating Temperature Min
-40°C
Product Range
SenseCAP Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90258080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4