Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 9.870 |
Product Information
Product Overview
Grove - Coulomb Counter 3.3V to 5V (LTC2941) is based on LTC2941, its operating range is perfectly suited for single-cell Li-Ion batteries. A precision coulomb counter integrates current through a sense resistor between the battery’s positive terminal and the load or charger. This module measures the amount of amp-hours have been used, if you use a fully charged battery, you can test the amount of battery you have used, the remaining percentage, just like the remaining battery shown in your phone. Vice versa, if you are charging a battery, you can use this module to monitor the charging process.
- Indicates accumulated battery charge and discharge
- High accuracy analogue integration
- 1% charge accuracy
- SMbus/I2C interface
Contents
Grove - coulomb counter 3.3V to 5V (LTC2941) x 1, Grove cable x 1.
Technical Specifications
Coulomb Counter Board
-
Arduino Board
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate