Print Page
Image is for illustrative purposes only. Please refer to product description.
69 In Stock
20 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 15.970 |
Price for:Each
Minimum: 1
Multiple: 1
€ 15.97 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSEEED STUDIO
Manufacturer Part No101020193
Order Code3932095
Technical Datasheet
Silicon ManufacturerBosch
Silicon Family Name-
Core Architecture-
Core Sub-Architecture-
Silicon Core NumberBME280
Kit ContentsTemperature & Humidity & Barometer Sensor Board, Grove Cable
For Use WithArduino Board
Product Range-
Product Overview
The Grove temperature, humidity and barometer sensor (BME280) provides a precise measurement of not only barometric pressure and temperature, but also the humidity in the environment. The air pressure can be measured in a range from 300 hPa to 1100hPa with ±1.0 hPa accuracy, while the sensor works perfectly for temperatures between - 40℃ and 85℃ with an accuracy of ±1℃. As for the humidity, you can get a humidity value with an error less than 3%.
- Easy-to-use grove compatible interface
- Supports both I2C and SPI communication
- Can be used as an altimeter with the accuracy of ±1 meter
- Dimension is 40mm x 20mm x 15mm
- Supply voltage of 5V or 3.3V
Contents
Multifunction sensor and Grove cable
Technical Specifications
Silicon Manufacturer
Bosch
Core Architecture
-
Silicon Core Number
BME280
For Use With
Arduino Board
Silicon Family Name
-
Core Sub-Architecture
-
Kit Contents
Temperature & Humidity & Barometer Sensor Board, Grove Cable
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0095