Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSEEED STUDIO
Manufacturer Part No101020042
Order Code4007675
Your Part Number
Technical Datasheet
35 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 12.020 |
Price for:Each
Minimum: 1
Multiple: 1
€ 12.02 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEEED STUDIO
Manufacturer Part No101020042
Order Code4007675
Technical Datasheet
Accessory TypeInfrared Proximity Sensor
For Use WithArduino & Raspberry Pi Board
Product Range-
Product Overview
Grove - 80cm Infrared Proximity Sensor is a General Purpose Type Distance Measuring Sensor based on Sharp GP2Y0A21YK, which is a wide-angle distance measuring sensor. This proximity sensor takes a continuous distance reading and returns a corresponding analogue voltage with a range of 10cm to 80cm.
- Grove interface compatible
- Wide supply voltage range from 2.5VDC to 7VDC
Contents
Grove - 80cm infrared proximity sensor x 1, Grove cable x 1.
Technical Specifications
Accessory Type
Infrared Proximity Sensor
Product Range
-
For Use With
Arduino & Raspberry Pi Board
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268