Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSECURITY LINE
Manufacturer Part No4116-11
Order Code4222437
Product RangeSecurity Line - 4116 Safety Boots
Also Known AsGTIN UPC EAN: 5055286134432
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSECURITY LINE
Manufacturer Part No4116-11
Order Code4222437
Product RangeSecurity Line - 4116 Safety Boots
Also Known AsGTIN UPC EAN: 5055286134432
Technical Datasheet
GenderMale
Safety CategoryEN20345
Shoe Size US11.5
Shoe Size UK11
Shoe Size Euro45
Shoe ColourBlack, Grey
Footwear TypeSafety Boot
Outer Sole TypeRubber
Upper MaterialLeather
Product RangeSecurity Line - 4116 Safety Boots
SVHCBoric acid (14-Jun-2023)
Age GroupAdult
Product Overview
Composite shoe which is totally metal free making it ideal for airport workers and anyone requiring lightweight foot protection.
- 30% lighter than traditional steel shoes
- Energy absorbing heel
- Closed seat region (fully enclosed heel)
- Penetration resistant offered by composite midsole
- Breathable lining
- Reflective detailing to heel
- Oil, acid, chemical & solvent resistant
- Anti-Slip and anti static
- 200 joule toe protection
- Heat Resistance to 200°
- ENISO 20345-1
Technical Specifications
Gender
Male
Shoe Size US
11.5
Shoe Size Euro
45
Footwear Type
Safety Boot
Upper Material
Leather
SVHC
Boric acid (14-Jun-2023)
Safety Category
EN20345
Shoe Size UK
11
Shoe Colour
Black, Grey
Outer Sole Type
Rubber
Product Range
Security Line - 4116 Safety Boots
Age Group
Adult
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90041091
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.685