Print Page
4 In Stock
Need more?
.
.
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 176.630 |
| 10+ | € 152.270 |
| 20+ | € 149.220 |
Price for:Each
Minimum: 1
Multiple: 1
€ 176.63 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCS
Manufacturer Part NoAFM3660L1VGR-F
Order Code2907315
Product RangeAFM
Technical Datasheet
Matting TypeAnti Fatigue
Mat MaterialVinyl
Length60"
Width36"
Mat ColourGrey
Product RangeAFM
SVHCTo Be Advised
Product Overview
- Anti-fatigue vinyl floor mat kit
- Reversible dissipative rubber floor matting
- Designed to provide comfort for personnel that must stand or walk for long periods
- Low profile and easy set-up
Technical Specifications
Matting Type
Anti Fatigue
Length
60"
Mat Colour
Grey
SVHC
To Be Advised
Mat Material
Vinyl
Width
36"
Product Range
AFM
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:40169100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5.427228