Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Quantity | Price (ex VAT) |
---|---|
6+ | € 62.110 |
Price for:Each
Minimum: 6
Multiple: 6
€ 372.66 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCS
Manufacturer Part No8523
Order Code3806654
ESD Storage TypeBox
External Height - Imperial2"
External Height - Metric50.8mm
External Width - Imperial8"
External Width - Metric203.2mm
External Depth - Imperial10"
External Depth - Metric254mm
Product Range-
SVHCTo Be Advised
Product Overview
- 8" x 10" x 2" static shielding single card carrier with dissipative cushioning foam
- Ideal for static-safe storage and in-process handling and transporting
- Protects individual printed circuit BRD from static and physical damage during storage and transport
- Made from Velostat® injection-moulded, conductive polypropylene
- Carriers are noncorrosive and lightweight
- Includes a 10mm female snap socket
- Meets ANSI/ESD S20.20 and packaging standard ANSI/ESD S41
- 10" length x 8" width x 2" depth
Technical Specifications
ESD Storage Type
Box
External Height - Metric
50.8mm
External Width - Metric
203.2mm
External Depth - Metric
254mm
SVHC
To Be Advised
External Height - Imperial
2"
External Width - Imperial
8"
External Depth - Imperial
10"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.469014