Print Page
86 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over 
 Accurate delivery times will be calculated in Checkout 
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | € 33.400 | 
| 10+ | € 27.730 | 
| 20+ | € 27.180 | 
Price for:Pack of 100
Minimum: 1
Multiple: 1
€ 33.40 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCS
Manufacturer Part No300412
Order Code2907673
Product Range3000
Technical Datasheet
Bag TypeStatic Shielding (Metal-In)
Width - Imperial4"
Length - Imperial12"
Width - Metric101.6mm
Length - Metric304.8mm
Film Thickness71.12µm
Bag ColourTransparent
Seal TypeResealable
Product Range3000
Product Overview
- A must have product for users dealing with electronic components and assemblies
 - Zip top metal-in transparent static shielding bag
 - Provides excellent static safe environment for sensitive electronic components and PCB assemblies
 - Intended for use in commercial applications
 - Meets ANSI/ESD S20.20, packaging standard ANSI/ESD S541, static control bag ANSI/ESD S11.4 Level 3
 - Four layer construction offers excellent protection from punctures and tears
 - Standard packing quantity - 100 bags
 
Technical Specifications
Bag Type
Static Shielding (Metal-In)
Length - Imperial
12"
Length - Metric
304.8mm
Bag Colour
Transparent
Product Range
3000
Width - Imperial
4"
Width - Metric
101.6mm
Film Thickness
71.12µm
Seal Type
Resealable
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39232990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.6