Print Page
23 In Stock
15 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 24.770 |
| 10+ | € 20.310 |
| 20+ | € 19.170 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€ 24.77 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCS
Manufacturer Part No30035
Order Code3261882
Product Range3000
Technical Datasheet
Bag TypeStatic Shielding (Metal-In)
Width - Imperial3"
Length - Imperial5"
Width - Metric76.2mm
Length - Metric127mm
Film Thickness71µm
Bag ColourTransparent
Seal TypeResealable
Product Range3000
Technical Specifications
Bag Type
Static Shielding (Metal-In)
Length - Imperial
5"
Length - Metric
127mm
Bag Colour
Transparent
Product Range
3000
Width - Imperial
3"
Width - Metric
76.2mm
Film Thickness
71µm
Seal Type
Resealable
Technical Docs (3)
Alternatives for 30035
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39232990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.33