Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCS
Manufacturer Part No130035
Order Code3217844
Product Range1300 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | € 8.300 |
Price for:Pack of 100
Minimum: 10
Multiple: 10
€ 83.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCS
Manufacturer Part No130035
Order Code3217844
Product Range1300 Series
Technical Datasheet
Bag TypeStatic Shielding (Metal-In)
Width - Imperial5"
Length - Imperial3"
Width - Metric127mm
Length - Metric76.2mm
Film Thickness81.28µm
Bag ColourTransparent
Seal TypeHeat Seal
Product Range1300 Series
Technical Specifications
Bag Type
Static Shielding (Metal-In)
Length - Imperial
3"
Length - Metric
76.2mm
Bag Colour
Transparent
Product Range
1300 Series
Width - Imperial
5"
Width - Metric
127mm
Film Thickness
81.28µm
Seal Type
Heat Seal
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39232100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.252655