Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCOLAQUIP
Manufacturer Part NoAM600/12/A
Order Code3403705
Product RangeScolaquip Artmix
Also Known AsGTIN UPC EAN: 5017741011887
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSCOLAQUIP
Manufacturer Part NoAM600/12/A
Order Code3403705
Product RangeScolaquip Artmix
Also Known AsGTIN UPC EAN: 5017741011887
Technical Datasheet
Coating TypePaint
Coating ApplicationsCraft Work
Dispensing MethodBottle
Coating ColourAssorted
Volume600ml
Weight-
Product RangeScolaquip Artmix
SVHCTo Be Advised
Product Overview
Artmix is a ready mixed paint range suitable for a wide range of art activities, and ideal for educational use or creative fun at home. The AM600/12/A is a pack of twelve water soluble paints supplied in 600ml bottles. Supplied as 12 standard single colours, containing one each of red, blue, green, leaf green, black, white, lemon, yellow, orange, crimson, purple and burnt umber colours.
- Can be used straight from the bottle or diluted
- Offers good colour coverage onto chosen medium
- Colours are fully intermixable
- Paint dries to a matt finish
- Non-toxic, water based formula is safe for children
- Each bottle contains 600ml of paint
- Suitable for ages 36 months and up
Technical Specifications
Coating Type
Paint
Dispensing Method
Bottle
Volume
600ml
Product Range
Scolaquip Artmix
Coating Applications
Craft Work
Coating Colour
Assorted
Weight
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:32131000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):8.98