Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHURTER
Manufacturer Part NoTA45-ABTBF200C0
Order Code1382919
Product RangeTA45 Series
Technical Datasheet
No Longer Stocked
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerSCHURTER
Manufacturer Part NoTA45-ABTBF200C0
Order Code1382919
Product RangeTA45 Series
Technical Datasheet
Product RangeTA45 Series
Current Rating20A
No. of Poles1 Pole
Voltage Rating VDC0
Voltage Rating VAC240VAC
Circuit Breaker MountingPanel
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Product Range
TA45 Series
No. of Poles
1 Pole
Voltage Rating VAC
240VAC
SVHC
No SVHC (14-Jun-2023)
Current Rating
20A
Voltage Rating VDC
0
Circuit Breaker Mounting
Panel
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85363030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03402
Product traceability