Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 14.330 |
5+ | € 11.890 |
10+ | € 10.960 |
20+ | € 9.860 |
50+ | € 8.750 |
Product Overview
The T11-611-16 is a 1-pole 16A panel-mount snap-in Thermal Circuit Breaker with 6.3x0.8mm quick connect terminals. The T11 series circuit breaker for equipment is a line of small, single pole push to reset, overload protective devices. The trip mechanism is of the superior latch type. A high contact force can be maintained until the unit trips. The Swiss precision design is simple with few moving parts. This results in an extremely reliable CBE with high resistance against shock and vibration. It has short circuit capacity of 96A at 240VAC voltage.
- Wide rated current range
- Compact and reliable design
- Immunity to inrush currents and line transients
- Reset type actuator
- -5 to +60°C Ambient temperature range
Applications
Consumer Electronics, Power Management, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
T11
1 Pole
240VAC
Lead (21-Jan-2025)
16A
48VDC
Snap In
Technical Docs (2)
Alternatives for T11-611-16
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate