Print Page
Image is for illustrative purposes only. Please refer to product description.
260 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders above € 75.000
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 3.550 |
10+ | € 2.920 |
100+ | € 2.620 |
250+ | € 2.570 |
500+ | € 2.520 |
1000+ | € 2.460 |
Price for:Each
Minimum: 1
Multiple: 1
€ 3.55 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHURTER
Manufacturer Part No4840.2230
Order Code2950124
Technical Datasheet
GenderJack
Current Rating2A
Pin Diameter-
Barrel Length-
Connector MountingPanel Mount
Contact Termination TypeSolder
Barrel Inner Diameter-
Barrel Outer Diameter7mm
Voltage Rating18VDC
Product Range-
SVHCLead (21-Jan-2025)
Technical Specifications
Gender
Jack
Pin Diameter
-
Connector Mounting
Panel Mount
Barrel Inner Diameter
-
Voltage Rating
18VDC
SVHC
Lead (21-Jan-2025)
Current Rating
2A
Barrel Length
-
Contact Termination Type
Solder
Barrel Outer Diameter
7mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002