Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHURTER
Manufacturer Part No3-152-194
Order Code4632474
Product Range4799 Series
Technical Datasheet
100 In Stock
Need more?
.
.
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 12.420 |
| 10+ | € 11.460 |
| 25+ | € 9.740 |
| 100+ | € 8.310 |
| 250+ | € 7.760 |
| 500+ | € 6.980 |
Price for:Each
Minimum: 1
Multiple: 1
€ 12.42 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part No3-152-194
Order Code4632474
Product Range4799 Series
Technical Datasheet
IEC Connector TypeIEC C19 Socket
Current Rating16A
Voltage Rating250VAC
Contact Termination TypeScrew
Connector MountingCable Mount
Product Range4799 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
IEC Connector Type
IEC C19 Socket
Voltage Rating
250VAC
Connector Mounting
Cable Mount
SVHC
No SVHC (21-Jan-2025)
Current Rating
16A
Contact Termination Type
Screw
Product Range
4799 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0436