Print Page
30 In Stock
Need more?
.
.
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 3.690 |
| 10+ | € 2.510 |
| 100+ | € 2.460 |
| 250+ | € 2.410 |
| 500+ | € 2.360 |
| 1000+ | € 2.310 |
Price for:Each
Minimum: 1
Multiple: 1
€ 3.69 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part No3-103-026
Order Code2991587
Product Range4710-5
Also Known As4710-5722-0110-115-1100
Technical Datasheet
IEC Connector TypeIEC C19 Outlet
Current Rating20A
Voltage Rating250VAC
Contact Termination TypeIDC / IDT
Connector MountingSnap-In, Flange Mount
Product Range4710-5
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
IEC Connector Type
IEC C19 Outlet
Gender
Receptacle
Contact Termination Type
IDC / IDT
Product Range
4710-5
Current Rating
20A
Voltage Rating
250VAC
Connector Mounting
Snap-In, Flange Mount
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.226796