Print Page
273 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders above € 75.000
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 6.190 |
5+ | € 5.150 |
10+ | € 4.750 |
20+ | € 4.340 |
50+ | € 3.930 |
Price for:Each
Minimum: 1
Multiple: 1
€ 6.19 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHURTER
Manufacturer Part No0031.1631
Order Code1651783
Product RangeFEC
Technical Datasheet
Fuse Holder TypeCartridge Fuse Holder
Fuse Current10A
Fuse Size Held1/5" x 4/5", 1/4" x 1-1/4", 5mm x 20mm, 6.3mm x 32mm
Holder TerminalsSolder
No. of Fuses1Fuses
Product RangeFEC
Voltage Rating VAC600V
Voltage Rating VDC600V
SVHCLead (21-Jan-2025)
Product Overview
The 0031.1631 is a 10A/600V Cartridge Fuse Holder with thermoset socket, tin-plated copper alloy solder terminals, slotted knob and front side panel mount. This FEC-series holder features shock-safe category PC2.
- Black socket
- Fixing nut mounting
- IP40 Protection rating
- -40 to 85°C Ambient air temperature range
- UL94V-0 Flammability rating
Applications
Safety, Power Management, Industrial
Technical Specifications
Fuse Holder Type
Cartridge Fuse Holder
Fuse Size Held
1/5" x 4/5", 1/4" x 1-1/4", 5mm x 20mm, 6.3mm x 32mm
No. of Fuses
1Fuses
Voltage Rating VAC
600V
SVHC
Lead (21-Jan-2025)
Fuse Current
10A
Holder Terminals
Solder
Product Range
FEC
Voltage Rating VDC
600V
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00886