Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHURTER
Manufacturer Part No0001.2706.11
Order Code4448340
Product RangeSMD-SPT 5x20 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSCHURTER
Manufacturer Part No0001.2706.11
Order Code4448340
Product RangeSMD-SPT 5x20 Series
Technical Datasheet
Blow CharacteristicTime Delay
Fuse Current1.6A
Voltage Rating VAC250VAC
Fuse Size Metric5mm x 20mm
Voltage Rating VDC300VDC
Product RangeSMD-SPT 5x20 Series
Breaking Capacity Current AC1.5kA
SVHCNo SVHC (14-Jun-2023)
Product Overview
- Directly solderable on printed circuit boards
- Withstands reflow and wave soldering temperatures to 260°C/10s
- -55 to 125°C Operating temperature range
Technical Specifications
Blow Characteristic
Time Delay
Voltage Rating VAC
250VAC
Voltage Rating VDC
300VDC
Breaking Capacity Current AC
1.5kA
Fuse Current
1.6A
Fuse Size Metric
5mm x 20mm
Product Range
SMD-SPT 5x20 Series
SVHC
No SVHC (14-Jun-2023)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001001