Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 55.380 |
5+ | € 48.150 |
10+ | € 46.150 |
20+ | € 45.230 |
Price for:Each
Minimum: 1
Multiple: 1
€ 55.38 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNVENT SCHROFF
Manufacturer Part No20848-601
Order Code1371398
Technical Datasheet
Panel TypeFront Panel
Rack U Height3U
Panel MaterialAluminium
Body ColourGrey
For Use WithSubracks and 19" Cases
External Height - Metric128.4mm
External Width - Metric426.76mm
External Height - Imperial5.06"
External Width - Imperial16.8"
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 20848-601 is a shielded Partial Front Panel made of front anodized aluminium and rear colourless chromated with bottom-hinged assembly. It is suitable for use with sub-racks (europacPRO) and cases (ratiopacPRO, propacPRO, compacPRO).
- Front panel can be unhinged at 135° opening angle
- Usable width is not restricted
- Mounts on horizontal rails
- U front panel with textile EMC gasket
Applications
Industrial
Notes
Front panel can be removed in opened position (<gt/>135°).
Technical Specifications
Panel Type
Front Panel
Panel Material
Aluminium
For Use With
Subracks and 19" Cases
External Width - Metric
426.76mm
External Width - Imperial
16.8"
SVHC
No SVHC (15-Jun-2015)
Rack U Height
3U
Body Colour
Grey
External Height - Metric
128.4mm
External Height - Imperial
5.06"
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:76169990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.547486