Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 75.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 30.660 |
5+ | € 26.490 |
10+ | € 25.340 |
20+ | € 24.280 |
50+ | € 23.790 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
€ 30.66 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNVENT SCHROFF
Manufacturer Part No20838-108
Order Code1371358
Technical Datasheet
Panel TypeFront Panel
Rack U Height3U
Panel MaterialAluminium
Body ColourYellow
For Use WithSubracks and 19" Cases
External Height - Metric128.4mm
External Width - Metric20.32mm
External Height - Imperial5.06"
External Width - Imperial0.8"
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 20838-108 is a Front Panel made of front anodised unshielded aluminium with rear yellow chromated. It is suitable for use with sub-racks and 19-inch cases.
- 2.5mm Partial width front panel
Applications
Industrial
Technical Specifications
Panel Type
Front Panel
Panel Material
Aluminium
For Use With
Subracks and 19" Cases
External Width - Metric
20.32mm
External Width - Imperial
0.8"
SVHC
No SVHC (15-Jun-2015)
Rack U Height
3U
Body Colour
Yellow
External Height - Metric
128.4mm
External Height - Imperial
5.06"
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:76169990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1