Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHRACK - TE CONNECTIVITY
Manufacturer Part No1415390-1
Order Code2060774
Product RangePE bistable
Also Known AsPE014F03
Technical Datasheet
28 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 75.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 7.190 |
10+ | € 6.280 |
25+ | € 5.710 |
100+ | € 5.480 |
250+ | € 5.060 |
Price for:Each
Minimum: 1
Multiple: 1
€ 7.19 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHRACK - TE CONNECTIVITY
Manufacturer Part No1415390-1
Order Code2060774
Product RangePE bistable
Also Known AsPE014F03
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage3VDC
Contact Current5A
Product RangePE bistable
Relay MountingThrough Hole
Coil TypeLatching Single Coil
Contact Voltage VAC250VAC
Relay TerminalsSolder
Contact Voltage VDC-
Contact MaterialSilver Nickel
Coil Resistance41ohm
SVHCNo SVHC (21-Jan-2025)
Product Overview
The PE014F03 is a general purpose low power Miniature PCB Relay with 200mW coil power. Relay has 5A at 250VAC current contact rating and flux proof protection.
- SPDT Contact Configuration
- 200mW Sensitive Coil
- 70°C Ambient Temperature
- 10.0mm Low Height
- Plastic Material According to IEC 60335-1 (Domestic Appliances)
Applications
Consumer Electronics, Industrial, Metering, Power Management
Technical Specifications
Contact Configuration
SPDT
Contact Current
5A
Relay Mounting
Through Hole
Contact Voltage VAC
250VAC
Contact Voltage VDC
-
Coil Resistance
41ohm
Coil Voltage
3VDC
Product Range
PE bistable
Coil Type
Latching Single Coil
Relay Terminals
Solder
Contact Material
Silver Nickel
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85364110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01