Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHRACK - TE CONNECTIVITY
Manufacturer Part No6-1393231-5
Order Code2885595
Product RangeRP3SL Series
Also Known AsRP7SL012
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSCHRACK - TE CONNECTIVITY
Manufacturer Part No6-1393231-5
Order Code2885595
Product RangeRP3SL Series
Also Known AsRP7SL012
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage12VDC
Contact Current12A
Product RangeRP3SL Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TerminalsSolder
Contact Voltage VDC-
Contact MaterialSilver Tin Oxide
Coil Resistance270ohm
Approvals & StandardsUL
SVHCTo Be Advised
Technical Specifications
Contact Configuration
SPST-NO
Contact Current
12A
Relay Mounting
Through Hole
Contact Voltage VAC
250V
Contact Voltage VDC
-
Coil Resistance
270ohm
SVHC
To Be Advised
Coil Voltage
12VDC
Product Range
RP3SL Series
Coil Type
Non Latching
Relay Terminals
Solder
Contact Material
Silver Tin Oxide
Approvals & Standards
UL
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018
Product traceability