Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHRACK - TE CONNECTIVITY
Manufacturer Part NoRY212024
Order Code2251781
Product RangeRYII
Also Known As5-1393224-8, RY212024
Technical Datasheet
608 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders above € 75.000
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 5.940 |
10+ | € 4.540 |
25+ | € 4.210 |
100+ | € 3.990 |
500+ | € 3.850 |
Price for:Each
Minimum: 1
Multiple: 1
€ 5.94 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHRACK - TE CONNECTIVITY
Manufacturer Part NoRY212024
Order Code2251781
Product RangeRYII
Also Known As5-1393224-8, RY212024
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage24VDC
Contact Current8A
Product RangeRYII
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC250VAC
Relay TerminalsSolder
Contact Voltage VDC-
Contact MaterialSilver Nickel
Coil Resistance2.35kohm
Approvals & StandardsVDE
SVHCNo SVHC (21-Jan-2025)
Product Overview
The RYII series PCB miniature General Purpose Power Relay with 1-pole 8A, 1-form-C (CO) or 1-form-A (NO) or 1-form-B (NC) contacts. It is especially suitable for resistive and inductive loads on form-A (NO) and form-B (NC) contacts.
- Reflow-solderable version
- Plastic materials according to IEC 60335-1
- 12.3mm Low component height
- 5kV/8mm Coil-contact
- 3.2 and 5mm Pinnings
Applications
Industrial, Thermal Management, Consumer Electronics, Clock & Timing
Technical Specifications
Contact Configuration
SPDT
Contact Current
8A
Relay Mounting
Through Hole
Contact Voltage VAC
250VAC
Contact Voltage VDC
-
Coil Resistance
2.35kohm
SVHC
No SVHC (21-Jan-2025)
Coil Voltage
24VDC
Product Range
RYII
Coil Type
Non Latching
Relay Terminals
Solder
Contact Material
Silver Nickel
Approvals & Standards
VDE
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03