Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 15.360 |
10+ | € 14.950 |
25+ | € 14.540 |
100+ | € 14.130 |
Product Information
Product Overview
2-1558737-6 is a SR6nG series general purpose relay with force guided contacts. With its force guided contacts the state of a contact can be monitored with a diagnostic coverage of 99% (IEC 61508-2) which makes the SR6nG ideal to design safety circuits. The Minimum contact load of 5V / 1mA allows direct monitoring through controller input. A more sensitive monostable magnetic coil system reduces heat generation. The relay height of 15.7mm fits best in 22.5mm DIN rail housings. Applications include safety relay modules, safety controllers, PLCs, machines, presses, robots, emergency shut-off systems, light barriers, elevator and escalator safety control, as well as railway level crossings and signalling systems.
- Monostable relay with 6 force guided contacts acc. to IEC 61810-3
- 4 form A + 2 form B, 4NO + 2NC contacts
- AgSnO2 + Au contact material
- 18V DC coil voltage
- Sensitive coil of 700mW allows use at 85°C under IEC 61810 conditions
- Creepage and clearance distances allow reinforced isolation (IEC EN 62477) b/w coil and all contacts
- 277V AC rated voltage, 400V AC max switching voltage, 8A rated current
- Initial contact resistance ≤100mohm at 1A, 24V DC and ≤20 ohm at 10mA, 5V DC
Technical Specifications
4PST-NO, DPST-NC
8A
Through Hole
277V
-
462ohm
18VDC
SR6 Series
Non Latching
PC Pin
Silver Tin Oxide, Gold
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate