Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoZB5AW0B41
Order Code2058774
Product RangeHarmony XB5 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoZB5AW0B41
Order Code2058774
Product RangeHarmony XB5 Series
Technical Datasheet
For Use WithSchneider Harmony XB5 Series Switches
Switch OperationOff-On
Pushbutton Actuator Style-
Contact Configuration-
Contact Voltage AC Nom24V
Contact Voltage DC Nom24V
IP Rating-
Switch TerminalsScrew
Illumination ColourRed
Product RangeHarmony XB5 Series
Technical Specifications
For Use With
Schneider Harmony XB5 Series Switches
Pushbutton Actuator Style
-
Contact Voltage AC Nom
24V
IP Rating
-
Illumination Colour
Red
Switch Operation
Off-On
Contact Configuration
-
Contact Voltage DC Nom
24V
Switch Terminals
Screw
Product Range
Harmony XB5 Series
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.031