Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXVR12J05
Order Code3116113
Product RangeHarmony Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXVR12J05
Order Code3116113
Product RangeHarmony Series
Technical Datasheet
Module Lens ColourOrange
Supply Voltage VAC12V
Supply Voltage VDC12V
Visual Signal TypeRotating
Lens Diameter120mm
Product RangeHarmony Series
IP / NEMA RatingIP23
Power Rating3W
External Height146mm
Operating Temperature Min-10°C
Operating Temperature Max50°C
Technical Specifications
Module Lens Colour
Orange
Supply Voltage VDC
12V
Lens Diameter
120mm
IP / NEMA Rating
IP23
External Height
146mm
Operating Temperature Max
50°C
Supply Voltage VAC
12V
Visual Signal Type
Rotating
Product Range
Harmony Series
Power Rating
3W
Operating Temperature Min
-10°C
SVHC
No SVHC (15-Jan-2019)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85318070
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.594