Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXVR08B05
Order Code3116105
Product RangeHarmony Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | € 177.500 |
Price for:Each
Minimum: 1
Multiple: 1
€ 177.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXVR08B05
Order Code3116105
Product RangeHarmony Series
Technical Datasheet
Module Lens ColourOrange
Supply Voltage VAC24V
Supply Voltage VDC24V
Visual Signal TypeRotating
Lens Diameter84mm
Product RangeHarmony Series
IP / NEMA RatingIP23
Power Rating3W
External Height134mm
Operating Temperature Min-10°C
Operating Temperature Max50°C
SVHCTo Be Advised
Technical Specifications
Module Lens Colour
Orange
Supply Voltage VDC
24V
Lens Diameter
84mm
IP / NEMA Rating
IP23
External Height
134mm
Operating Temperature Max
50°C
Supply Voltage VAC
24V
Visual Signal Type
Rotating
Product Range
Harmony Series
Power Rating
3W
Operating Temperature Min
-10°C
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85318070
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.39