Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXVMB2RSWSB
Order Code3115978
Product RangeHarmony Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | € 108.370 |
Price for:Each
Minimum: 1
Multiple: 1
€ 108.37 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXVMB2RSWSB
Order Code3115978
Product RangeHarmony Series
Technical Datasheet
Supply Voltage VAC24V
Supply Voltage VDC24V
Module Lens ColourRed
Visual Signal TypeSteady
TonesBuzzer
IP / NEMA RatingIP54
Sound Pressure Level (SPL)80dB
Lens Diameter45mm
External Height150mm
Connection TypeCable
Operating Temperature Min-10°C
Operating Temperature Max50°C
Product RangeHarmony Series
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Supply Voltage VAC
24V
Module Lens Colour
Red
Tones
Buzzer
Sound Pressure Level (SPL)
80dB
External Height
150mm
Operating Temperature Min
-10°C
Product Range
Harmony Series
Supply Voltage VDC
24V
Visual Signal Type
Steady
IP / NEMA Rating
IP54
Lens Diameter
45mm
Connection Type
Cable
Operating Temperature Max
50°C
SVHC
No SVHC (15-Jan-2019)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85311030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.208