Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXVGU3SHAV
Order Code3115943
Product RangeHarmony Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | € 381.720 |
Price for:Each
Minimum: 1
Multiple: 1
€ 381.72 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXVGU3SHAV
Order Code3115943
Product RangeHarmony Series
Technical Datasheet
No. of Stacks / Tiers3
Module Lens ColourTransparent
Supply Voltage VAC-
Supply Voltage VDC5V
Visual Signal TypeFlashing, Steady
TonesBuzzer
Lens Diameter60mm
IP / NEMA RatingIP42
Connection TypeUSB
Sound Pressure Level (SPL)85dB
Operating Temperature Min0°C
Operating Temperature Max55°C
Product RangeHarmony Series
SVHCTo Be Advised
Technical Specifications
No. of Stacks / Tiers
3
Supply Voltage VAC
-
Visual Signal Type
Flashing, Steady
Lens Diameter
60mm
Connection Type
USB
Operating Temperature Min
0°C
Product Range
Harmony Series
Module Lens Colour
Transparent
Supply Voltage VDC
5V
Tones
Buzzer
IP / NEMA Rating
IP42
Sound Pressure Level (SPL)
85dB
Operating Temperature Max
55°C
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85319000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.45