Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXT112S1NAL2
Order Code3113089
Product RangeOsiSense XT Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXT112S1NAL2
Order Code3113089
Product RangeOsiSense XT Series
Technical Datasheet
Thread Size - MetricM12 x 1
Sensing Distance Max2mm
Sensing Range Max2mm
Sensor Output TypeNPN
Supply Voltage DC Max24V
Product RangeOsiSense XT Series
SVHCTo Be Advised
Technical Specifications
Thread Size - Metric
M12 x 1
Sensing Range Max
2mm
Supply Voltage DC Max
24V
SVHC
To Be Advised
Sensing Distance Max
2mm
Sensor Output Type
NPN
Product Range
OsiSense XT Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07