Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXPSUAB11CC
Order Code4261374
Product RangeHarmony XPS Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | € 198.920 |
Price for:Each
Minimum: 1
Multiple: 1
€ 198.92 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXPSUAB11CC
Order Code4261374
Product RangeHarmony XPS Series
Technical Datasheet
Coil Voltage24VAC/VDC
Contact ConfigurationSPDT
Product RangeHarmony XPS Series
Relay MountingDIN Rail
Contact Current5A
Relay TerminalsSpring
Contact Voltage AC Nom-
Contact Voltage DC Nom-
Contact Material-
IP RatingIP20, IP40, IP54
Technical Specifications
Coil Voltage
24VAC/VDC
Product Range
Harmony XPS Series
Contact Current
5A
Contact Voltage AC Nom
-
Contact Material
-
Contact Configuration
SPDT
Relay Mounting
DIN Rail
Relay Terminals
Spring
Contact Voltage DC Nom
-
IP Rating
IP20, IP40, IP54
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.261274
Product traceability