Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXPEM3110D
Order Code3111875
Product RangeHarmony
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | € 490.000 |
Price for:Each
Minimum: 1
Multiple: 1
€ 490.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXPEM3110D
Order Code3111875
Product RangeHarmony
Technical Datasheet
Product RangeHarmony
Contact Configuration4PST-NO, 4PST-NC
Switch Operation-
Contact Current Max3A
Contact Voltage AC Nom240V
External Height155mm
External Width295mm
External Depth190mm
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Product Range
Harmony
Switch Operation
-
Contact Voltage AC Nom
240V
External Width
295mm
SVHC
No SVHC (15-Jan-2019)
Contact Configuration
4PST-NO, 4PST-NC
Contact Current Max
3A
External Height
155mm
External Depth
190mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):7.212